HARTING, Han-Modular, LC Multimode, Single Mode Fibre Optic Connector, GI 50 → 62.5 / 12 μm, 9 / 125 μm Fibre
- RS Stock No.:
- 174-1779
- Mfr. Part No.:
- 09140064701
- Manufacturer:
- HARTING
Discontinued product
Alternative
- RS Stock No.:
- 174-1779
- Mfr. Part No.:
- 09140064701
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Series | Han-Modular |
Connector Type | LC |
Single/Multimode | Multimode, Single Mode |
Fibre Size | 50 → 62.5 / 12 μm, 9 / 125 μm |
Optical Fibre Type | GI |
Colour | Grey |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |