- RS Stock No.:
- 622-6185
- Mfr. Part No.:
- 5349574-2
- Manufacturer:
- COMMSCOPE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 622-6185
- Mfr. Part No.:
- 5349574-2
- Manufacturer:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
Product Details
Commscope Fibre Optic Patch Cable - Twin Zip, ST-Style to ST Style, Duplex, Multimode
From Commscope, a range of fibre optic OM1 and OM2 Twin Zip ST to ST duplex multimode patch cables. The ST to ST 2.5 mm bayonet cords have a 2.5 x 5 mm diameter LSZH (low smoke zero halogen) orange jacket. Available in various lengths.
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Commscope Range
Specifications
Attribute | Value |
---|---|
Length | 2m |
Propagation Mode | OM1 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 62.5/125µm |
Sheath Colour | Orange |
Fibre Type | OM1 |