- RS Stock No.:
- 255-8371
- Mfr. Part No.:
- 954 3D5D 05,0 954 3D0
- Manufacturer:
- Amphenol Socapex
Discontinued product
- RS Stock No.:
- 255-8371
- Mfr. Part No.:
- 954 3D5D 05,0 954 3D0
- Manufacturer:
- Amphenol Socapex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Single-mode cables fitted with SC/APC and FC/APC connectors
Cables with single-mode fibre 9 / 125 μm, cabled 2.8 mm.
Fitted with SC or FC with APC polishing (oblique), to reduce reflection.
Individually tested by the manufacturer.
Fitted with SC or FC with APC polishing (oblique), to reduce reflection.
Individually tested by the manufacturer.
Specifications
Attribute | Value |
---|---|
Length | 500mm |
Propagation Mode | Single Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 9/125µm |
Cable Construction | Duplex |