Simplex SC-SC patch lead,9/125um OS1 1m

  • RS Stock No. 164-7485
  • Mfr. Part No. 5233581-1
  • Manufacturer COMMSCOPE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Commscope Fibre Optic Patch Cable - SC/PC to SC/PC Simplex, Single Mode

A range of fibre optic OS1 SC/PC to SC/PC simplex single mode patch cables with a 2.4mm outer diameter. The patch cables are constructed from yellow LSZH (low smoke zero halogen) jackets. The fibre optic SC/PC to SC/PC single mode patch cables are available in various cable lengths.

Note

CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.

Commscope Range

Specifications
Attribute Value
Length 1m
Propagation Mode Single Mode
Core Diameter 9/125µm
Terminated/Unterminated Terminated
Connector B SC
Connector A SC
Sheath Colour Yellow
Discontinued product