- RS Stock No.:
- 144-6107
- Mfr. Part No.:
- 1-6536501-0
- Manufacturer:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 144-6107
- Mfr. Part No.:
- 1-6536501-0
- Manufacturer:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
Product Details
Commscope Fibre Optic Patch Cable - Zip Cord, LC/PC Duplex to LC/PC Duplex Singlemode
From Commscope, a range of fibre optic OS2 Zipcord LC/PC Duplex to LC/PC Duplex singlemode patch cables. The Zipcord cables are tight buffered with a 1.8 mm outside diameter. All fibre optic patch cables have an LSZH (Low Smoke Zero Halogen) yellow jacket. Available in various lengths.
Features and Benefits
Excellent return loss
Tight buffered
LZSH jacket
Tight buffered
LZSH jacket
Applications
CATV
Computer fibre networks
Telecommunications
Test equipment
FTTH
Computer fibre networks
Telecommunications
Test equipment
FTTH
Commscope Range
Specifications
Attribute | Value |
---|---|
Length | 10m |
Propagation Mode | OS2 Single Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 9/125µm |
Sheath Colour | Yellow |
Fibre Type | OS2 |
Series | FOSM |