- RS Stock No.:
- 144-6098
- Mfr. Part No.:
- 2160042-2
- Manufacturer:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 144-6098
- Mfr. Part No.:
- 2160042-2
- Manufacturer:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
Product Details
Commscope LC Pigtails- OM3 & OM4
From Commscope, a range of fibre optic OM3 LC and OM4 LC multimode pigtails. The fibre optic pigtails cables are semi-tight buffered with a 0.90 mm outside diameter. All fibre optic pigtails have an LSZH (Low Smoke Zero Halogen) aqua jacket.
Applications
Patch Panels
Telecoms
Splice cassettes
Telecoms
Splice cassettes
Commscope Range
Specifications
Attribute | Value |
---|---|
Length | 2m |
Propagation Mode | OM4 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Light Blue |
Fibre Type | OM4 |
Series | FOMM50 |