- RS Stock No.:
- 144-6094
- Mfr. Part No.:
- 2160046-1
- Manufacturer:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 144-6094
- Mfr. Part No.:
- 2160046-1
- Manufacturer:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Commscope Fibre Optic Patch Cable - Twin Zip, OM4 LC Duplex to LC Duplex Multimode
From Commscope, a range of fibre optic OM4 Twin Zip LC Duplex to LC Duplex multimode patch cables. The Twin Zip cables are tight buffered with a 1.8 x 3.75 mm outside diameter. All fibre optic patch cables have an LSZH (Low Smoke Zero Halogen) aqua jacket. Available in various lengths.
Features and Benefits
Excellent return loss
Tight buffered
LZSH jacket
Tight buffered
LZSH jacket
Applications
CATV
Computer fibre networks
Telecommunications
Test equipment
FTTH
Computer fibre networks
Telecommunications
Test equipment
FTTH
Commscope Range
Specifications
Attribute | Value |
---|---|
Length | 1m |
Propagation Mode | OM4 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Light Blue |
Fibre Type | OM4 |
Series | FOMM50 |