- RS Stock No.:
- 144-6081
- Mfr. Part No.:
- 6536969-5
- Manufacturer:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 144-6081
- Mfr. Part No.:
- 6536969-5
- Manufacturer:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
Product Details
Commscope Fibre Optic Patch Cable - Twin Zip, OM3 LC Duplex to LC Duplex Multimode
From Commscope, a range of fibre optic OM3 Twin Zip LC Duplex to LC Duplex multimode patch cables. The Twin Zip patch cables are tight buffered with a 1.8 x 3.6 mm outside diameter. All fibre optic patch cables have an LSZH (Low Smoke Zero Halogen) aqua jacket. Available in various lengths.
Features and Benefits
Excellent return loss
Tight buffered
LSZH jacket
Tight buffered
LSZH jacket
Applications
CATV
Computer fibre networks
Telecommunications
Test equipment
FTTH
LAN
Computer fibre networks
Telecommunications
Test equipment
FTTH
LAN
Commscope Range
Specifications
Attribute | Value |
---|---|
Length | 5m |
Propagation Mode | OM3 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Light Blue |
Fibre Type | OM3 |
Series | FOMM50 |