Tempo LC to SC Single Mode Simplex Fibre Optic Adapter

  • RS Stock No. 196-8374
  • Mfr. Part No. LC150SCPCMM
  • Manufacturer Tempo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The Greenlee Communications Launch cables are used to reduce the effect deadzones caused by mechanical connection of the OTDR to the fibre under test.

Universal compact design
Rugged construction

Specifications
Attribute Value
Connector Type LC to SC
Single/Multimode Single Mode
Simplex/Duplex Simplex
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,071.17
units
Per unit
1 +
MYR1,071.17
Related Products
The COMMSCOPE straight coupling receptacle has 2.5mm bayonet ...
Description:
The COMMSCOPE straight coupling receptacle has 2.5mm bayonet fixings and nickel-plated zinc die-cast body. It is supplied in a kit form consisting of a coupling receptacle, lock washer, nut and two protective caps.Note:CommScope has completed its acquisition of TE Connectivity's ...
LC quad coupling adapter with a singlemode configuration. ...
Description:
LC quad coupling adapter with a singlemode configuration. This LC quad coupling adapter has a blue UL-V0 thermoplastic housing a ceramic alignment sleeve and is flanged with built-in retention clips to aid panel mounting. The panel cut-out for this LC ...
ST I polymer body connectors and ST II ...
Description:
ST I polymer body connectors and ST II metal body connectors with ceramic precision ferrule for multimode fibres. External diameter 125 μm or 140 μm, 2.8-mm cable.An adapter nipple is supplied for mounting bare fibres.Plug indexing.Completely compatible with equivalent ST ...
FC/PC connector with one-piece metal body and precision ...
Description:
FC/PC connector with one-piece metal body and precision ceramic end fitting in zirconium oxide, for single-mode fibres with external diameters of 125 μm, 2.8 mm wired.Screw locking; plug indexing.Return spring ensures physical contact between optical faces.Fully compatible with NTT standard. ...