- RS Stock No.:
- 760-8812
- Mfr. Part No.:
- 15015-0433
- Manufacturer:
- Molex
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
230 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR20.302
Units | Per Unit | Per Pack* |
5 + | MYR20.302 | MYR101.51 |
*price indicative |
- RS Stock No.:
- 760-8812
- Mfr. Part No.:
- 15015-0433
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Premo-Flex Etched Polyimide Jumpers (0.12 mm thick)
A range of Molex Premo-Flex Etched Polyimide Jumpers 0.3 mm pitch with 0.12 mm thick cable and 0.2 mm thick ends.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex Etched Polyimide Jumpers have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. With etched-copper circuitry these Etched Polyimide Jumpers enable reliable connection to fine 0.3 mm pitch microminiature connectors. The high temperature capability of up to +105 °C of these Molex Premo-Flex Etched Polyimide Jumpers meets industry standards.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex Etched Polyimide Jumpers have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. With etched-copper circuitry these Etched Polyimide Jumpers enable reliable connection to fine 0.3 mm pitch microminiature connectors. The high temperature capability of up to +105 °C of these Molex Premo-Flex Etched Polyimide Jumpers meets industry standards.
Type A Jumpers, contacts on same side
0.3mm Molex FFC/FPC Connectors
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.3mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 33 |
Series | Premo-Flex |
Length | 100mm |
Width | 0.30 mm |
Voltage Rating | 50 V ac/dc |
Operating Temperature Range | -40 → +105 °C |