- RS Stock No.:
- 179-2572
- Manufacturer:
- RS PRO
55 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR18.276
Units | Per Unit | Per Pack* |
5 - 45 | MYR18.276 | MYR91.38 |
50 - 245 | MYR17.892 | MYR89.46 |
250 + | MYR14.724 | MYR73.62 |
*price indicative |
- RS Stock No.:
- 179-2572
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 20 |
Length | 152mm |