- RS Stock No.:
- 179-2483
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 28/11/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 200)
MYR17.534
Units | Per Unit | Per Pack* |
200 - 200 | MYR17.534 | MYR3,506.80 |
400 - 1800 | MYR17.149 | MYR3,429.80 |
2000 + | MYR14.113 | MYR2,822.60 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-2483
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 50 |
Length | 200mm |