- RS Stock No.:
- 179-2480
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 200)
MYR14.127
Units | Per Unit | Per Pack* |
200 - 200 | MYR14.127 | MYR2,825.40 |
400 - 1800 | MYR13.816 | MYR2,763.20 |
2000 + | MYR11.37 | MYR2,274.00 |
*price indicative |
- RS Stock No.:
- 179-2480
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 10 |
Length | 50mm |