- RS Stock No.:
- 170-7077
- Mfr. Part No.:
- 98266-0149
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 1000)
MYR14.519
Units | Per Unit | Per Bag* |
1000 - 4000 | MYR14.519 | MYR14,519.00 |
5000 + | MYR14.04 | MYR14,040.00 |
*price indicative |
- RS Stock No.:
- 170-7077
- Mfr. Part No.:
- 98266-0149
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Molex 0.50 mm Premo-Flex Flat Flex FFC Jumper Cables - 98266 Series
0.50 mm Premo-Flex Flat Flex jumper cables for terminating to ZIF (Zero Insertion Force), non-ZIF or LIF (Low Insertion Force) FPC connectors to create durable and flexible board to board connections. The cables have a 0.2mm cable thickness and are designed with contacts on the same side of the cable each end (Type A) or on the opposite side at each end (Type D) to mirror the contact layout in top and bottom mount ZIF applications. These Premo-Flex FPC jumper cables are easy to assemble in hard to reach applications. A flexible design enables them to be folded and bent in applications where there are space restrictions. The termination thicknesses of the cables meet industry standard ZIF connector standards and the temperature rating of up to 105°C meets industry standard requirements. These Premo-Flex Flat Flex jumper cables are available with a wide range of circuits sizes offering design flexibility
Features and Benefits
Durable and reliable board to board connections
Opposite (Type D) or same-side (Type A) contact-area configurations
Easy to assemble in hard to reach applications
Flexible design enables folding and bending in confined spaces
Industry standard temperature rating of up to 105°C
Termination thicknesses meet industry standard ZIF connector standards
Wide range of circuits for design flexibility
Opposite (Type D) or same-side (Type A) contact-area configurations
Easy to assemble in hard to reach applications
Flexible design enables folding and bending in confined spaces
Industry standard temperature rating of up to 105°C
Termination thicknesses meet industry standard ZIF connector standards
Wide range of circuits for design flexibility
Product Application Information
These Premo-Flex Flat Flex FFC jumper jumpers provide board to board interconnections in a wide range of applications in the automotive, consumer, computer, industrial, medical, military and home appliance industries. Applications include automotive audio equipment and displays, camcorders, plasma displays, Notebooks, scanners, printers, keyboards, medical equipment and control panels.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.5mm FFC - Molex
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 14 |
Series | Premo-Flex |
Length | 152mm |
Voltage Rating | 60 V ac |
Standards Met | RoHS Compliant |
Operating Temperature Range | -40 → +105 °C |
Current Rating | 0.5 A |