Wurth Elektronik 6877 FFC Jumper Cable, 0.5mm Pitch, 25 Way, 152mm Cable Length, 500 mA, 60 V ac

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth WR-FFC 0.5mm Pitch Type 2 Flat Flexible (FFC) Jumper Cables

WR-FFC series Type 2 0.5mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 2 FFC cables are on the opposite side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 0.5mm WR-FFC series Type 2 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits

Features and Benefits

Highly flexible and ideal for use in complex, difficult to access applications
Low profile and lightweight, ideal for saving space and costs in high density applications
Blue PET support tape to facilitate ZIF & LIF connections
Simple assembly process
Variety of lengths and circuits

Applications

These WR-FFC series 0.5mm Type 2 FFC jumper cables provide low cost, space saving connections in various high-flex, high density board to board applications across various industries. They are particularly suitable for providing electrical connections between PCBs and display boards. Applications include: LCD appliances plasma display panels printers, scanners, DVD players and Notebook PCs

0.5mm Pitch Type 2 Cable Additional Data
Stock Number Manufacturers Part Number Number of Pins and Length
763-5603 687706050002 6pin 50mm
763-5606 687706200002 6pin 200mm
763-5600 687708050002 8pin 50mm
763-5619 687708200002 8pin 200mm
763-5612 687710050002 10pin 50mm
763-5616 687710200002 10pin 200mm
763-5625 687712050002 12pin 50mm
763-5628 687712200002 12pin 200mm
763-5622 687714050002 14pin 50mm
763-5631 687714200002 14pin 200mm
763-5634 687716050002 16pin 50mm
763-5638 687716200002 16pin 200mm
763-5647 687718050002 18pin 50mm
763-5640 687718200002 18pin 200mm
763-5644 687720050002 20pin 50mm
763-5653 687720200002 20pin 200mm
763-5656 687724050002 24pin 50mm
763-5650 687724200002 24pin 200mm
763-5669 687730050002 30pin 50mm
763-5662 687730200002 30pin 200mm
763-5666 687740050002 40pin 50mm
763-5675 687740200002 40pin 200mm
763-5678 687750050002 50pin 50mm
763-5672 687750200002 50pin 200mm

Wurth 0.5mm FPC Connectors and Jumper Cables

Specifications
Attribute Value
Cable Length 152mm
Connector 1 Number of Ways 25
Connector 2 Number of Ways 25
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Pitch 0.5mm
Termination Crimp
Operating Temperature Range -30 → +105 °C
Voltage Rating 60 V ac
Contact Plating Tin
Series 6877
Current Rating 500 mA
Discontinued product
Related Products
WR-FFC series Type 2 1.00mm pitch flat flexible ...
Description:
WR-FFC series Type 2 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with ...