- RS Stock No.:
- 163-1554
- Mfr. Part No.:
- 686704050001
- Manufacturer:
- Wurth Elektronik
400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 50)
MYR17.547
Units | Per Unit | Per Bag* |
50 - 50 | MYR17.547 | MYR877.35 |
100 - 150 | MYR17.161 | MYR858.05 |
200 + | MYR16.845 | MYR842.25 |
*price indicative |
- RS Stock No.:
- 163-1554
- Mfr. Part No.:
- 686704050001
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-FFC 1.00 mm pitch Type 2 Flat Flexible (FFC) Jumper Cables
WR-FFC series Type 2 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 2 FFC cables are on opposite sides at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 1.0mm WR-FFC series Type 2 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits
Features and Benefits
Highly flexible and ideal for use in complex, difficult to access applications
Low profile and lightweight, ideal for saving space and costs in high density applications
Blue PET support tape to facilitate ZIF & LIF connections
Simple assembly process
Variety of lengths and circuits
Low profile and lightweight, ideal for saving space and costs in high density applications
Blue PET support tape to facilitate ZIF & LIF connections
Simple assembly process
Variety of lengths and circuits
Applications
These WR-FFC series 1.0mm Type 2 FFC jumper cables provide low cost, space saving connections in various high-flex, high density board to board applications across various industries. They are particularly suitable for providing electrical connections between PCBs and display boards. Applications include: LCD appliances plasma display panels printers, scanners, DVD players and Notebook PCs
Wurth 1.0mm FPC Connectors and Jumper Cables
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 1mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 4 |
Series | WR-FFC |
Length | 50mm |
Width | 5 mm |
Voltage Rating | 60 V ac |
Operating Temperature Range | -30 → +105 °C |
Standards Met | RoHS Compliant |
Current Rating | 1 A |