Wurth Elektronik WR-FFC FFC Jumper Cable, 1mm Pitch, 28 Way, 50mm Cable Length, 1 A, 60 V ac

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth WR-FFC 1.00 mm pitch Type 1 Flat Flexible (FFC) Jumper Cables

WR-FFC series Type 1 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 1 FFC cables are on the same side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 1.0mm WR-FFC series Type 1 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits

Features and Benefits

Highly flexible and ideal for use in complex, difficult to access applications
Low profile and lightweight, ideal for saving space and costs in high density applications
Blue PET support tape to facilitate ZIF & LIF connections
Simple assembly process
Variety of lengths and circuits

Applications

These WR-FFC series Type 1.0mm FFC jumper cables provide low cost, space saving connections in various high-flex, high density board to board applications across various industries. They are particularly suitable for providing electrical connections between PCBs and display boards. Applications include: LCD appliances plasma display panels printers, scanners, DVD players and Notebook PCs

Wurth 1.0mm FPC Connectors and Jumper Cables

Specifications
Attribute Value
Cable Length 50mm
Connector 1 Number of Ways 28
Connector 2 Number of Ways 28
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Pitch 1mm
Termination Crimp
Operating Temperature Range -30 → +105 °C
Voltage Rating 60 V ac
Contact Plating Tin
Series WR-FFC
Current Rating 1 A
Temporarily out of stock - back order for despatch 10/03/2020, delivery within 4 working days from despatch date
Price Each (In a Bag of 50)
MYR 13.313
units
Per unit
Per Bag*
50 +
MYR13.313
MYR665.65
*price indicative
Related Products
WR-FFC series Type 2 0.5mm pitch flat flexible ...
Description:
WR-FFC series Type 2 0.5mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with ...
ApplicationsThese specifications are applied to Internal wiring of ...
Description:
ApplicationsThese specifications are applied to Internal wiring of Class 2 circuits in electronic equipment.
FLEXSTRIP® jumpers are multi-conductor board- to -board interconnect ...
Description:
FLEXSTRIP® jumpers are multi-conductor board- to -board interconnect devices. They provide a convenient, reliable alternative to conventional point to point wiring for high density, high vibration PCB interconnections. Two types are available: those made from Nomex material are suitable for ...
Our selection of cable assemblies range from simple ...
Description:
Our selection of cable assemblies range from simple jumpers to power and high-speed data cables to complex harnesses. They are used in a wide variety of applications and industries to interconnect components, sub-systems, and equipment.