Wurth Elektronik WR-FFC FFC Jumper Cable, 1mm Pitch, 24 Way, 50mm Cable Length, 1 A, 60 V ac

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth WR-FFC 1.00 mm pitch Type 1 Flat Flexible (FFC) Jumper Cables

WR-FFC series Type 1 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 1 FFC cables are on the same side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 1.0mm WR-FFC series Type 1 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits

Features and Benefits

Highly flexible and ideal for use in complex, difficult to access applications
Low profile and lightweight, ideal for saving space and costs in high density applications
Blue PET support tape to facilitate ZIF & LIF connections
Simple assembly process
Variety of lengths and circuits

Applications

These WR-FFC series Type 1.0mm FFC jumper cables provide low cost, space saving connections in various high-flex, high density board to board applications across various industries. They are particularly suitable for providing electrical connections between PCBs and display boards. Applications include: LCD appliances plasma display panels printers, scanners, DVD players and Notebook PCs

Wurth 1.0mm FPC Connectors and Jumper Cables

Specifications
Attribute Value
Cable Length 50mm
Connector 1 Number of Ways 24
Connector 2 Number of Ways 24
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Pitch 1mm
Termination Crimp
Voltage Rating 60 V ac
Operating Temperature Range -30 → +105 °C
Series WR-FFC
Contact Plating Tin
Current Rating 1 A
325 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 12.35
units
Per unit
1 - 4
MYR12.35
5 - 9
MYR10.90
10 - 49
MYR10.03
50 - 249
MYR9.46
250 +
MYR8.74
Related Products
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts ...
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.076m Cable Length, Tin (Sn) Plating.
A range of Molex Premo-Flex FFC Jumpers 1.0 ...
Description:
A range of Molex Premo-Flex FFC Jumpers 1.0 mm pitch by 0.12 mm thick cable assemblies.These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard ...
WR-FFC series Type 2 0.5mm pitch flat flexible ...
Description:
WR-FFC series Type 2 0.5mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with ...