- RS Stock No.:
- 644-1384
- Mfr. Part No.:
- HF70RH14.3X14.3X6.35
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 644-1384
- Mfr. Part No.:
- HF70RH14.3X14.3X6.35
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Sleeve core, RH Series
For round cables
Used for video, audio, electrical components, business equipment, etc. Ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation
Used for video, audio, electrical components, business equipment, etc. Ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation
Prevents and absorbs EMI and penetrating noise.
Specifications
Attribute | Value |
---|---|
Type | Round Cable Core |
Dimensions | 14.3 (Dia.) x 14.3mm |
Application | Round Cable |
Material | HF70 |
Diameter | 14.3mm |
Height | 14.3mm |
Inner Diameter | 6.35mm |
Outer Diameter | 14.3mm |