TDK Ferrite Ring Bead, For: Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption,
- RS Stock No.:
- 644-1205
- Mfr. Part No.:
- HF70BB3.5X10X1.3
- Manufacturer:
- TDK
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 644-1205
- Mfr. Part No.:
- HF70BB3.5X10X1.3
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Ferrite Beads, BB Series
Enables effective countermeasures against noise
Extensive range of formats
Ferrite Bead, 1-Hole
Extensive range of formats
Ferrite Bead, 1-Hole
Specifications
Attribute | Value |
---|---|
Type | Bead |
Dimensions | 3.5 x 1.3 x 10mm |
Application | Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption, Imaging Devices, Telecom |
Material | Nickel Zinc |
Diameter | 3.5mm |
Height | 10mm |
Inner Diameter | 1.3mm |
Outer Diameter | 3.5mm |