- RS Stock No.:
- 371-7290
- Mfr. Part No.:
- HF70SH13X0.7X12
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 371-7290
- Mfr. Part No.:
- HF70SH13X0.7X12
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Square, for use with FPC cable, SH Series
For flat cables
Used for video, audio, electrical components, business equipment, etc. Ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation
Used for video, audio, electrical components, business equipment, etc. Ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation
Flat cable for use with flexible circuit board
Specifications
Attribute | Value |
---|---|
Type | EMI Suppression |
Dimensions | 17 x 12 x 2.75mm |
Application | Flat Cable |
Material | HF70 |
Diameter | 17mm |
Height | 2.75mm |
Inner Diameter | 12mm |
Outer Diameter | 17mm |