FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current Regulation, Energy Storage, Transformer, 23.7 x 13.1 x 7.5mm
- RS Stock No.:
- 174-1370
- Mfr. Part No.:
- TN23/14/7-3E25
- Manufacturer:
- FERROXCUBE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 174-1370
- Mfr. Part No.:
- TN23/14/7-3E25
- Manufacturer:
- FERROXCUBE
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Cores
Ferrite cores offered in 4 varieties of different materials.
The models with an external diameter of less than 9 mm are dark grey, regardless of material. For the other diameters, the core is white.
Recommended for various applications such as making transformers, smoothing chokes, current regulators or even energy storage.
The models with an external diameter of less than 9 mm are dark grey, regardless of material. For the other diameters, the core is white.
Recommended for various applications such as making transformers, smoothing chokes, current regulators or even energy storage.
Specifications
Attribute | Value |
---|---|
Type | Toroid Core |
Dimensions | 23.7 x 13.1 x 7.5mm |
Application | Choke, Current Regulation, Energy Storage, Transformer |
Material | Ferrite |
Height | 7.5mm |
Inner Diameter | 13.1mm |
Outer Diameter | 23.7mm |