Wurth Elektronik Ferrite Bead, 6 (Dia.) x 15mm (Radial), 920Ω impedance at 25 MHz, 961Ω impedance at 100 MHz
- RS Stock No.:
- 899-7280
- Mfr. Part No.:
- 74275243
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 899-7280
- Mfr. Part No.:
- 74275243
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth Elektronik WE-UKW EMI Suppression 6-Hole Ferrite Beads
The Wurth WE-UKW series of 6-hole ferrite beads offers 4 different material options available for interference suppression. These ferrite beads are available in 1 to 3 turns, where the impedance increases with the number of turns. These ferrite beads are ideal for use in PCs, text processing and other digital devices, offering protection against radio frequency interference.
Horizontal or vertical turns available
Available in 1 to 3 turns
Available in 1 to 3 turns
Specifications
Attribute | Value |
---|---|
Package Type | Radial |
Impedance at 25 MHz | 920Ω |
Impedance at 100 MHz | 961Ω |
Current Rating | 3A |
Type | Ferrite Bead |
Dimensions | 6 (Dia.) x 15mm |
Height | 15mm |
Diameter | 6mm |
Series | WE-UKW |
Material | Ferrite |
Application | Protection Against Radio Frequency Interferences of Components on PCB's of PC's, Text Processing and Other Digital Devices |