Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 30Ω impedance at 100 MHz
- RS Stock No.:
- 795-7669
- Mfr. Part No.:
- CIC10P601NC
- Manufacturer:
- Samsung Electro-Mechanics
Discontinued product
- RS Stock No.:
- 795-7669
- Mfr. Part No.:
- CIC10P601NC
- Manufacturer:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
SMD 0603 Ferrite Bead CIC10 Series
CIC10 series Chip Beads are designed for high current, approximately 3A
They are used for Noise Suppression in power line
They are used for Noise Suppression in power line
Specifications
Attribute | Value |
---|---|
Package Type | 0603 (1608M) |
Impedance at 100 MHz | 30Ω |
Current Rating | 3A |
Type | Chip Bead |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | CIC10 |
Application | High Current |
Material | Ferrite |