- RS Stock No.:
- 786-5043
- Mfr. Part No.:
- MMZ2012R121AT
- Manufacturer:
- TDK
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 120Ω impedance at 100 MHz
- RS Stock No.
- 792-6274
Price Each (In a Bag of 25)
MYR0.266
- RS Stock No.:
- 786-5043
- Mfr. Part No.:
- MMZ2012R121AT
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Bead MMZ2012
Chip beads made from 4 materials
High-reliability, fully monolithic structure
Closed magnetic circuit structure enables high-density mounting
High-reliability, fully monolithic structure
Closed magnetic circuit structure enables high-density mounting
Specifications
Attribute | Value |
---|---|
Package Type | 0805 (2012M) |
Type | Chip Bead |
Dimensions | 2 x 1.25 x 0.85mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.85mm |
Material | R |
Application | Signal Line |