- RS Stock No.:
- 786-5025
- Mfr. Part No.:
- MMZ1608S400AT
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 786-5025
- Mfr. Part No.:
- MMZ1608S400AT
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Bead MMZ1608
Chip beads made from 5 materials
High-reliability, fully monolithic structure
Closed magnetic circuit structure enables high-density mounting
High-reliability, fully monolithic structure
Closed magnetic circuit structure enables high-density mounting
Specifications
Attribute | Value |
---|---|
Package Type | 0603 (1608M) |
Impedance at 100 MHz | 40Ω |
Current Rating | 600mA |
Type | Chip Bead |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Maximum DC Resistance | 0.10Ω |
Height | 0.8mm |
Series | MMZ |
Material | S |
Application | Signal Line |