- RS Stock No.:
- 663-5526
- Mfr. Part No.:
- BLM15BB121SN1D
- Manufacturer:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 663-5526
- Mfr. Part No.:
- BLM15BB121SN1D
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ferrite chip bead, BLM15 (B) series
Can minimise the impact on signal waveform thanks to its steep impedance characteristics
Arranged as a series by impedance characteristic to enable selection according to signal frequency
Arranged as a series by impedance characteristic to enable selection according to signal frequency
Specifications
Attribute | Value |
---|---|
Package Type | 0402 |
Impedance at 100 MHz | 120Ω |
Current Rating | 300mA |
Type | Chip Ferrite Bead |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Maximum DC Resistance | 550mΩ |
Material | Ferrite |
Application | EMI Suppression Filter, High Speed Signal Lines |