- RS Stock No.:
- 604-2151
- Mfr. Part No.:
- MPZ1608S600AT
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 604-2151
- Mfr. Part No.:
- MPZ1608S600AT
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Bead MPZ1608
Low-resistance type, enabling lower power consumption
Specifications
Attribute | Value |
---|---|
Package Type | 0603 |
Type | Chip Bead |
Dimensions | 1.6 x 0.8 x 0.6mm |
Length | 1.6mm |
Depth | 0.8mm |
Maximum DC Resistance | 20mΩ |
Height | 0.6mm |
Application | Power Line |