Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603)

This image is representative of the product range

Bulk discount available

Subtotal 125 units (supplied on a continuous strip)*

MYR26.25

MYR26.25

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
125 - 475MYR0.21
500 - 1225MYR0.16
1250 - 2475MYR0.12
2500 +MYR0.11

*price indicative

Packaging Options:
RS Stock No.:
318-2593P
Mfr. Part No.:
BLM18BB050SN1D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

50mΩ

Application

EMI Suppression Filter, High Speed Signal Lines

Material

Ferrite

Series

BLM18BB

RoHS Status: Exempt

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18B Series


These filters are designed to act as resistors to electronic noise frequencies
Limit potential interference
Do not generate distortion
Designed for high-speed data transmission lines