- RS Stock No.:
- 860-0229
- Mfr. Part No.:
- M4Q045-EF03-04
- Manufacturer:
- ebm-papst
Discontinued product
- RS Stock No.:
- 860-0229
- Mfr. Part No.:
- M4Q045-EF03-04
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
AC Q Square Shaded-Pole Motors
IP42 protection rated
Electrical connection: jacketed cable 3 x 0.5 mm2 with brass lead tips
VDE Approved
Electrical connection: jacketed cable 3 x 0.5 mm2 with brass lead tips
VDE Approved
Approvals
VDE
Fan Spares
Specifications
Attribute | Value |
---|---|
For Use With | ebm-papst Q Series |
Maximum Rotational Speed | 1300 rpm, 1550 rpm |
Power Consumption | 100 W, 110 W |
Supply Voltage | 115 V ac |