Fan Motor for use with ebm-papst Q Series

  • RS Stock No. 701-3612
  • Mfr. Part No. M4Q045-EA01-75
  • Manufacturer ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

AC Q Square Shaded-Pole Motors

IP42 protection rated
Electrical connection: jacketed cable 3 x 0.5 mm2 with brass lead tips
VDE Approved

Approvals

VDE

Fan Spares

Specifications
Attribute Value
For Use With Ebm-papst Q Series
Maximum Rotational Speed 1550rpm
Power Consumption 80W
Supply Voltage 230 V ac
38 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 140.54
units
Per unit
1 +
MYR140.54
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...