Nidec Components TF037F Series Axial Fan Kit, 24 V dc, DC Operation, 16.1W, 670mA Max, 50.5 x 53.78 x 34.3mm
- RS Stock No.:
- 180-3028
- Mfr. Part No.:
- TF037F-2000-P
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 30/08/2024, delivery within 6 working days from despatch date
Added
Price Each
MYR1,353.95
Units | Per Unit |
1 + | MYR1,353.95 |
- RS Stock No.:
- 180-3028
- Mfr. Part No.:
- TF037F-2000-P
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Aerodynamic bearings
High static pressures
Long life due to aerodynamic bearings without heat dependence
Compact / Light weight
Low vibration
High static pressures
Long life due to aerodynamic bearings without heat dependence
Compact / Light weight
Low vibration
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 50.5mm |
AC or DC Operation | DC |
Width | 53.78mm |
Power Consumption | 16.1W |
Depth | 34.3mm |
Maximum Current | 670mA |
Dimensions | 50.5 x 53.78 x 34.3mm |
Noise Level | 65dB(A) |
Direction of Curve | Forward |