Fan Kit, ebm-papst, W2E142-BB05-01-KR1 AC 230cfm 24W 115 V ac 172 x 172 x 38mm

  • RS Stock No. 124-3388
  • Mfr. Part No. W2E142-BB05-01-KR1
  • Manufacturer ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

EBM-Papst W2E142 Series AC Fan Kits

EBM-Papst W2E142 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The W2E142 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.


Features and Benefits

Complete compact AC fan kit, provided with either fan guard or filter.
115V ac rated options available.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.

Axial Fan Kits

Specifications
Attribute Value
Air Flow 230cfm
Supply Voltage 115 V ac
AC or DC Operation AC
Bearing Type Ball
Dimensions 172 x 172 x 38mm
Power Consumption 24W
Noise Level 57dB(A)
Height 172mm
Width 172mm
Depth 38mm
Direction of Curve Backward
Series W2E142
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 626.65
units
Per unit
1 - 4
MYR626.65
5 - 11
MYR576.40
12 - 24
MYR526.36
25 - 49
MYR476.22
50 +
MYR426.18
Related Products
From ebm-papst, these AC Compact Fan Kits are ...
Description:
From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include ...
From ebm-papst, these AC Compact Fan Kits are ...
Description:
From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include ...
From ebm-papst, these DC Compact Fan Kits are ...
Description:
From ebm-papst, these DC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of DC fans, and are supplied with a power lead and speed controller as standard. Each kit ...
From ebm-papst, these DC Compact Fan Kits are ...
Description:
From ebm-papst, these DC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of DC fans, and are supplied with a power lead and speed controller as standard. Each kit ...