Pfannenberg FILTERFANS 4.0 Series Exhaust Filter, Plastic Filter, 202 mm 202mm 40 mm
- RS Stock No.:
- 856-772
- Mfr. Part No.:
- 11730001408
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,255.30
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,255.30 |
*price indicative
- RS Stock No.:
- 856-772
- Mfr. Part No.:
- 11730001408
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Exhaust Filter | |
| Thickness | 40mm | |
| Filter Material | Plastic | |
| Length | 202mm | |
| Standards/Approvals | EAC | |
| Width | 202mm | |
| Series | FILTERFANS 4.0 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Exhaust Filter | ||
Thickness 40mm | ||
Filter Material Plastic | ||
Length 202mm | ||
Standards/Approvals EAC | ||
Width 202mm | ||
Series FILTERFANS 4.0 | ||
- COO (Country of Origin):
- DE
The Pfannenberg exhaust filter enables efficient heat dissipation within enclosures while protecting internal components from dust and debris. Designed for straightforward installation, it enhances performance by maintaining optimal operating temperatures in equipment.
Features UV resistance in the IP 55 version for durability
Available in individual or 14-piece packaging for quick assembly
Exhaust filter aids in airflow management and maintains internal temperature
Compatibility with various models enhances adaptability in diverse applications
Related links
- Pfannenberg FILTERFANS 4.0 Series Exhaust Filter 292 mm 292mm 46 mm
- Pfannenberg FILTERFANS 4.0 Series Exhaust Filter 252 mm 252mm 44 mm
- Pfannenberg FILTERFANS 4.0 Series Exhaust Filter 145 mm 145mm 5 mm
- Pfannenberg FILTERFANS 4.0 Series Exhaust Filter 109 mm 109mm 5 mm
- Pfannenberg FILTERFANS 4.0 Series Exhaust Filter 145 mm 145mm 31 mm
- Pfannenberg Ecool Filterfans Series Fan Filter 202 mm 202mm 40 mm
- Pfannenberg Fan Filter for 177 x 177 mm Fans Thermoplastic Frame, 202 mm 202mm 40 mm
- Pfannenberg Filterfans 4.0 Series Fan Filter for 291 x 291 mm Fans 320 mm 320mm 3 mm
