Schneider Electric ClimaSys Series, Polyurethane Filter Filter
- RS Stock No.:
- 781-763
- Mfr. Part No.:
- NSYCUF600
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 5 units)*
MYR337.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR337.37 | MYR67.474 |
*price indicative
- RS Stock No.:
- 781-763
- Mfr. Part No.:
- NSYCUF600
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Filter Type | Air Conditioner Filter | |
| Product Type | Filter | |
| Filter Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Filter Type Air Conditioner Filter | ||
Product Type Filter | ||
Filter Material Polyurethane | ||
Standards/Approvals RoHS | ||
Series ClimaSys | ||
- COO (Country of Origin):
- IT
The Schneider Electric Filter is designed for use with standard cooling units rated at 600w. it ensures effective filtration to maintain clean airflow and protect equipment inside enclosures. Durable and reliable, it helps extend the service life of cooling systems by preventing dust and particles from entering.
Includes filter compatible with 600w cooling units
Offers reliable dust and particle protection
Provides clean airflow for enclosure cooling systems
Ensures Durable construction for long-term use
Supports easy replacement and maintenance
Related links
- Schneider Electric ClimaSys Series Fan Filter 1.000 cm 1.000cm
- Schneider Electric ClimaSys Series Fan Filter 47.5 cm 36.5cm 10 mm
- Schneider Electric ClimaSys Series Fan Filter for 120 mm Fans, Polyurethane Filter
- Schneider Electric Climasys CU Series Fan Filter 5800000.00 mm 42cm 55 mm
- Schneider Electric ClimaSys Series Filter Fan 36 mm, 325 mm x
- Schneider Electric ClimaSys Series Filter Fan DC 80 m³/h Unimpeded, IP54
- Schneider Electric ClimaSys Series Filter Fan 190 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 253 V IP54 248 mm x
