Rittal 3238 Series Filter Fan, Plastic Filter, Plastic Frame, 148.5 mm
- RS Stock No.:
- 707-153
- Mfr. Part No.:
- 3238300
- Manufacturer:
- Rittal
N
Subtotal (1 unit)*
MYR408.01
FREE delivery for orders over RM 500.00
In Stock
- 26 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 20 August 2026
- Plus 26 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR408.01 |
*price indicative
- RS Stock No.:
- 707-153
- Mfr. Part No.:
- 3238300
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Filter Type | Exhaust Filter | |
| Frame Material | Plastic | |
| Frame Finish | Plastic | |
| Filter Material | Plastic | |
| Standards/Approvals | UL | |
| Length | 148.5mm | |
| Series | 3238 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Filter Type Exhaust Filter | ||
Frame Material Plastic | ||
Frame Finish Plastic | ||
Filter Material Plastic | ||
Standards/Approvals UL | ||
Length 148.5mm | ||
Series 3238 | ||
- COO (Country of Origin):
- DE
The Rittal Blue e+ outlet filter is used in conjunction with the corresponding Fan and filter unit to dissipate heat loss from enclosures, ventilate the enclosure and protect temperature-sensitive components. This is achieved through the direct infeed of ambient air, the temperature of which must be lower than the permissible internal temperature of the enclosure.
Easy filter changes, thanks to a new opening mechanism on the louvered grille
Faster installation on the enclosure with optimized detent hooks
Tool-free assembly
