STEGO Fan Filter
- RS Stock No.:
- 619-603
- Distrelec Article No.:
- 300-63-959
- Mfr. Part No.:
- 08637.0-00
- Manufacturer:
- STEGO
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR161.38
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 24 August 2026
- Plus 20 unit(s) shipping from 12 October 2026
- Plus 14 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR161.38 | MYR32.276 |
*price indicative
- RS Stock No.:
- 619-603
- Distrelec Article No.:
- 300-63-959
- Mfr. Part No.:
- 08637.0-00
- Manufacturer:
- STEGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Fan Filter | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Fan Filter | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- STEGO Fan Filter
- STEGO Fan Filter for 224 x 165 mm Fans Plastic Frame, 224 mm 165mm 83 mm
- STEGO Filter Fan Plus FPI Series Fan Filter for 176 x 176 mm Fans Plastic Frame, 176 mm 176mm
- STEGO Filter Fan Plus FPI Series Fan Filter for 124 x 124 mm Fans Plastic Frame, 124 mm 124mm
- STEGO Filter Fan Plus FPI Series Fan Filter for 92 x 92 mm Fans Plastic Frame, 92 mm 92mm 51 mm
- STEGO Filter Fan Plus FPI Series Fan Filter for 223 x 223 mm Fans Plastic Frame, 223 mm 223mm 72
- STEGO Filter Fan Plus FPI Series Fan Filter for 291 x 291 mm Fans Plastic Frame, 291 mm 291mm
- STEGO Filter Fan Plus FPO Series Filter Fan 391 m³/h Filtered 322 mm, 322 mm x
