- RS Stock No.:
- 196-5585
- Mfr. Part No.:
- AE5220KBF
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 196-5585
- Mfr. Part No.:
- AE5220KBF
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
3M™ Protecta® Welders Shock Absorbing Lanyard, Single Leg, Scaffold Hook, 2.0m, AE5220KBF
Our 3M™ Pro® Welders lanyard is constructed from reinforced webbing with Nomex®/ Kevlar® fibre and has been especially designed for high temperature applications.
Fire and sparks are a major concern in jobs such as welding, cutting, electrical maintenance and other high temperature applications. Keeping safe requires special materials to resist these hazards. The 3M™ Protecta® Pro™ Welders Lanyard provide complete safety for your workers in high heat environments. Heat and char resistant shock pack cover that slips over shock pack is heat resistant up to 371°C and the webbing is reinforced with Nomex®/Kevlar® fibre to protect the shock pack from getting burned.
Fire and sparks are a major concern in jobs such as welding, cutting, electrical maintenance and other high temperature applications. Keeping safe requires special materials to resist these hazards. The 3M™ Protecta® Pro™ Welders Lanyard provide complete safety for your workers in high heat environments. Heat and char resistant shock pack cover that slips over shock pack is heat resistant up to 371°C and the webbing is reinforced with Nomex®/Kevlar® fibre to protect the shock pack from getting burned.
Features and Benefits
• Use 3M™ Protecta® Pro™ Welders Shock Absorbing Lanyards with a 3M fall arrest welders harness as part of a complete fall protection system in high temperature applications
• Fire resistant Nomex® / Kevlar® fibre webbing to protect shock pack from getting burnt
• Lightweight and ergonomic user friendly design
• PVC shock pack with Kevlar® fibre cover
• Energy absorbing design limits fall arrest forces
• Heat and char resistant shock pack cover that slips over shock pack
• Single leg
• Length: 2 m
• Fire resistant Nomex® / Kevlar® fibre webbing to protect shock pack from getting burnt
• Lightweight and ergonomic user friendly design
• PVC shock pack with Kevlar® fibre cover
• Energy absorbing design limits fall arrest forces
• Heat and char resistant shock pack cover that slips over shock pack
• Single leg
• Length: 2 m
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety quipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
Why Choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
Specifications
Attribute | Value |
---|---|
Extended Length | 2m |
Weight Capacity | 1.15kg |