Petzl Fixed Line Fall Arrest with Newton Harness, OK Triact Lock, Anneau, ASAP Lock, ASAPsorber40cm, Axis Rope, Bucket
- RS Stock No.:
- 178-3409
- Mfr. Part No.:
- K094AA01
- Manufacturer:
- Petzl
Temporarily out of stock - back order for despatch 21/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,849.16
Units | Per Unit |
1 + | MYR3,849.16 |
- RS Stock No.:
- 178-3409
- Mfr. Part No.:
- K094AA01
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Kit for protection against falls with NEWTON harness and ASAP LOCK mobile fall arrester. ASAP LOCK FALL ARREST KIT is a ready-to-use kit designed to protect against falls from height. It contains a NEWTON fall arrest harness, an ASAP LOCK mobile fall arrester with locking function, an ASAP'SORBER energy absorber, two OK TRIACT-LOCK carabiners, an ANNEAU open sling, an AXIS 11 mm rope with sewn termination, a weight, and a BUCKET bag. The kit is available in two sizes and four lengths.
Specifications
Attribute | Value |
---|---|
Application | Fixed Line Fall Arrest |
Kit Weight Capacity | 100kg |
Harness Attachment Point | Front & Rear |
Adjustable Straps | Leg, Shoulder |
Connecting Element | Rope |
Connecting Element Length | 10m |
Anchorage Sling | Yes |
Bag Included | Yes |
Kit Contents | Newton Harness, OK Triact Lock, Anneau, ASAP Lock, ASAPsorber40cm, Axis Rope, Bucket 30 |