- RS Stock No.:
- 178-3401
- Mfr. Part No.:
- K092AA00
- Manufacturer:
- Petzl
Discontinued product
- RS Stock No.:
- 178-3401
- Mfr. Part No.:
- K092AA00
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Vertical lifeline for protection against falls with ASAP LOCK mobile fall arrester. ASAP LOCK VERTICAL LIFELINE is a temporary vertical lifeline designed for belaying and to protect against falls from height. It contains an ASAP LOCK mobile fall arrester with locking function, an ASAP'SORBER energy absorber, two OK TRIACT-LOCK carabiners, an ANNEAU open sling, an AXIS 11 mm rope with sewn termination, a weight, and a BUCKET bag. It is available in two lengths.
Simple to use, and effective:
ASAP LOCK mobile fall arrester moves up or down the rope without any manual manipulation of the device. The integrated locking function allows the user to immobilize the device in order to reduce the length of a fall
pre-assembled kit for a system that is ready to use and that limits the risk of assembly error
weight that facilitates rope glide in the ASAP LOCK on the first few meters
BUCKET bag allows the kit to be stored and its contents identified
ASAP LOCK mobile fall arrester moves up or down the rope without any manual manipulation of the device. The integrated locking function allows the user to immobilize the device in order to reduce the length of a fall
pre-assembled kit for a system that is ready to use and that limits the risk of assembly error
weight that facilitates rope glide in the ASAP LOCK on the first few meters
BUCKET bag allows the kit to be stored and its contents identified
Specifications
Attribute | Value |
---|---|
Extended Length | 10m |
Adjustable | Yes |
Harness Connection | Karabiner |
Weight Capacity | 2.455kg |