3M with Harness and Lanyard7100309256

N

Subtotal (1 unit)*

MYR708.91

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR708.91

*price indicative

RS Stock No.:
877-019
Mfr. Part No.:
7100309256
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Harness Size

Universal

Product Type

Fall Protection Kit

Connecting Element

Shock Absorbing Lanyard

Harness Connection

Dorsal D-ring

Connecting Element Length

1m

Anchorage End Connection

D Ring

Standards/Approvals

No

Kit Contents

Harness and Lanyard

RoHS Status: Exempt

COO (Country of Origin):
TW
The 3M Restraint Set provides critical fall protection for operators in mobile elevating work platforms. This compliance-ready kit keeps you safely tethered inside the basket.

Full body harness with integrated impact indicators

Fixed one meter lanyard preventing platform ejection

Rugged backpack for easy transport and storage

Universal sizing for a comfortable and secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy