3M with Base

N

This image is representative of the product range

Subtotal (1 unit)*

MYR9,716.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,716.19

*price indicative

RS Stock No.:
766-010
Mfr. Part No.:
7100311247
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Fall Protection Kit

Weight Capacity

340kg

Harness Colour

Silver

Standards/Approvals

RoHS Exempt

Kit Contents

Base

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Deck Mount Base is constructed of stainless steel and is designed to be installed through and clamp to flooring ranging in thickness from 13mm (.51 in) to 90mm (3.54") using included mounting hardware. When used as part of our complete system, this base meets the requirements of EN795:2012, EN1496:2006, CEN/TS 16415: 2013, and AS/NZS 5532.

Clamps flush to mounting surface

Corrosion resistant stainless steel construction

Sandblasted surface finish

360 degree davit mast rotation

Thermoplastic davit mast sleeve liner reduces friction and aids in davit rotation

Permanent installation

Also available in galvanized steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy