Delta Plus with Fall Arrest Kit for Nacelles
- RS Stock No.:
- 121-957
- Mfr. Part No.:
- ELARA380HPFGT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR1,588.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,588.15 |
*price indicative
- RS Stock No.:
- 121-957
- Mfr. Part No.:
- ELARA380HPFGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Weight Capacity | 150kg | |
| Product Type | Fall Arrester Kit | |
| Harness Size | S, L, M | |
| Adjustable Straps | Leg, Waist, Back, Chest, Torso | |
| Connecting Element Length | 1.8m | |
| Bag Included | Yes | |
| Harness Colour | Colourless | |
| Kit Contents | Fall Arrest Kit for Nacelles | |
| Standards/Approvals | EN361, EN360 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Weight Capacity 150kg | ||
Product Type Fall Arrester Kit | ||
Harness Size S, L, M | ||
Adjustable Straps Leg, Waist, Back, Chest, Torso | ||
Connecting Element Length 1.8m | ||
Bag Included Yes | ||
Harness Colour Colourless | ||
Kit Contents Fall Arrest Kit for Nacelles | ||
Standards/Approvals EN361, EN360 | ||
- COO (Country of Origin):
- CN
The DeltaPlus specific fall arrest kit is used for nacelles in a ready-to-use bag and specifically designed leg straps providing freedom of movement for long working days.
Comfort
Finishing works or Craftsmanship
Related links
- Delta Plus with Specific Fall Arrest Kit for Nacelles
- Delta Plus with 2 Fall Arrester Anchorage Point Harness 2 Adjustable Side Plates
- Delta Plus
- Petzl with Fall Arrest Devices Helmets Locks Lanyards
- Fall Arrest & Fall Recovery Kits
- JSP with Rope and Grape Kit
- Petzl Fall Arrest & Fall Recovery Kits
- Tractel with a LDF 1.5 m Double Lanyard With Connectors The Kit Includes a HT22 Safety Harness
