RS PRO Black Flip Up PP Face Shield with Brow Guard , Resistant To High Speed Particles
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR73.51
units | Per unit |
1 + | MYR73.51 |
Added
- RS Stock No.:
- 124-8245
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
RS Pro Mesh Browguard Visor
<B>FEATURES and BENEFITS:</B>
Standards
Attribute | Value |
Resistant To | High Speed Particles |
Guard Type | Brow |
Flip Up | Yes |
UV Protection | No |
Body Colour | Yellow |
Length | 400mm |
Vented | Yes |
Shield Material | PP |
Lens Colour | Black |
Sweatband | No |