- RS Stock No.:
- 866-0590
- Mfr. Part No.:
- 50A05R-S90LN12-C
- Manufacturer:
- Pramet
Discontinued product
- RS Stock No.:
- 866-0590
- Mfr. Part No.:
- 50A05R-S90LN12-C
- Manufacturer:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet Econ LN Face Mill Body
ECON LN 90deg Square Shoulder & Slot Milling Cutter. A cost effective solution for shoulder milling.
Highly positive insert geometry with 4 cutting edges
Inserts available with corner radii ranging from 0.4 to 3.0mm
Option of cylindrical shank (plain/weldon), modular (threaded) shank or bore cutter
Suitable for LNGX 12 inserts
Inserts available with corner radii ranging from 0.4 to 3.0mm
Option of cylindrical shank (plain/weldon), modular (threaded) shank or bore cutter
Suitable for LNGX 12 inserts
Face Mills
Specifications
Attribute | Value |
---|---|
Diameter | 50mm |
Bore Size | 22mm |
Number of Inserts | 5 |
Depth of Cut | 9mm |
Height | 40mm |
Angle | 90° |