uvex Cord

Subtotal (1 unit)*

MYR24.14

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24.14

*price indicative

RS Stock No.:
230-7760
Mfr. Part No.:
9958023
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Eyewear Accessory

Sub Type

Cord

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Uvex Headband can be attached at Uvex x-fit and Uvex x-fit pro. It is an adjustable and metal-free product. It uses polyester and nylon material.

Colour black

Measurements minimum 18 x 1 cm

Measurements maximum 30 x 1 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy