uvex Helmet Adapter

Subtotal (1 unit)*

MYR178.99

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR178.99

*price indicative

RS Stock No.:
230-7759
Mfr. Part No.:
9790078
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Sub Type

Helmet Adapter

Product Type

Eyewear Accessory

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uvex Helmet adapter is suitable for use in combination with Uvex pheos K2H magnet. It is available in magnetic version.

Material plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy