- RS Stock No.:
- 876-1961
- Mfr. Part No.:
- 91092-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 876-1961
- Mfr. Part No.:
- 91092-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity Extraction Tool for FFC Contacts
Extraction tool for removing FFC pin contacts crimped to round wire from FFC pin connectors. The tip of this FFC extraction tool is inserted into the locking lance slot to depress the locking contact locking lance, the contact can then be removed by pulling on the wire.
TE Connectivity Insertion and Extraction Tooling
Specifications
Attribute | Value |
---|---|
Contact Type | Pin |
Tool Type | Extraction Tool |
Contact Size | 4.06mm |
Series | FFC |
Overall Length | 48.01 mm |
Tip Width | 4.06mm |
Tip Length | 6.86mm |
Series Number | 91092 |