![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 742-2703 | ||||||||||||||||||||||
Description | Harting Crimp Extraction Tool for Han-Modular Series | ||||||||||||||||||||||
Manufacturer/Brand Name | HARTING | ||||||||||||||||||||||
Manufacturer Part No. | 09990000331 | ||||||||||||||||||||||
742-2703 | |
Harting Crimp Extraction Tool for Han-Modular Series | |
HARTING | |
09990000331 |
Date | Dec 7, 2019 |
Optional PE modules developed specifically for the Han-Eco® hoods and housings to hold the protective ground conductor.
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Attribute | Value |
---|---|
Series | Han-Modular |
Overall Length | 31mm |