Molex Crimp Extraction Tool for HANDTOOL Series SPOX Terminal Contact

  • RS Stock No. 710-6489
  • Mfr. Part No. 11-26-0060
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Hand Crimp Tool for SPOX Terminals

Hand Crimp Tool 710-6509 for SPOX Terminals 22-28AWG, see Stock Number 687-7140
Hand Crimp Tool 710-6506 for SPOX Terminals 18-24 AWG, see Stock Number 679-4739 typical
Hand Extraction Tool

EXTRACTOR TOOL for 2.5mm SPOX

Hand Crimp Tool used for SPOX Terminals see stock number 687-7140

2.5mm Wire to Board or Wire - Molex

Specifications
Attribute Value
Contact Type SPOX Terminal
Series HANDTOOL
Overall Length 70mm
Series Number J5800
Temporarily out of stock - back order for despatch 30/04/2020, delivery within 4 working days from despatch date
Price Each
MYR 113.86
units
Per unit
1 +
MYR113.86
Related Products
KK interconnect range of 5.08mm pitch wire to ...
Description:
KK interconnect range of 5.08mm pitch wire to board crimp terminal housings made from natural UL94V-2 nylon which mate with the KK 3003 (stock number 670-1670 typically) PCB header connectors. These KK crimp terminal socket style housings use KK 2478 ...
This KK series interconnection system provides an economical ...
Description:
This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp ...
Low cost and high performance stamped contacts feature ...
Description:
Low cost and high performance stamped contacts feature insulation support for increased holding power.Contact range: 24-28 awg (stamped) and 20-26 awg (machined).Contacts are commercial quality in both stamped and screw machine & are compatible with industry tooling.Hand tools for both ...
A range of 1.57mm Diameter Standard .062" Pin ...
Description:
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...